ZF Electronics AFIS-5002
Wireless Eqpt,Switch, Basic snap,Wireless xmit 915MHz,Pin plunger,IP40
Mfr. Part #: AFIS-5002 / RS Stock #: 70602947
Price
Qty.
Standard Price
210
$49.973
Additional Inventory
Manufacturer Lead Time:
18 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
IP Rating
IP40
Mechanical Life
100,000 Operations
Operating Force
8 N
Operating Frequency
915 MHz
Temperature, Rating
4 to 140 F
Transmission Distance
Open area up to 984 Ft.
Overview
CHERRY switches and sensors are now ZF Electronics switches and sensors.
The AFIS wireless momentary rocker switch provides data transfer via RF technology, eliminating the need for complex wire assemblies and increasing flexibility for use. The required energy is generated by mechanical actuation of the switch, eliminating the
need for batteries. Flexible pairing allows the operation of several switches with one receiver and vice-versa, and the switch "Unique ID" provides clear identification while operating several switches at once. Up to three telegrams are sent per actuation, with pseudo-random timing to assure robust data transmission. A compatible receiver is available.
Features Typical Applications
Small Size, with High Energy Efficiency
868 MHz and 915 MHz Frequency Bands Allow Global Use Within Different Applications
Long Mechanical Life
Building Automation
Industrial Automation
Smart Home Lighting
Technical Specifications
Operating Temperature -20° C to 60° C (4° F to 140° F)
Mechanical Life Tested for Up to 100,000 Operations
Frequency Bands 868 MHz or 915 MHz
RF Distance (Open Area) Up to 300 m (984 ft.)
RF Distance (Buildings) Up to 30 m (98 ft.)
Operating Force 8 N Max
Operating Speed 0.05 to 0.25 m/s
Ingress Protection IP40