Wakefield 120-8
Thermal Joint Compound,Grease,Jar,8 oz (237ml),Wht,Silicone Oil Based,120 Series
Mfr. Part #: 120-8 / RS Stock #: 70236724
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$34.342
5
$32.626
10
$31.933
25
$31.251
50
$30.569
Additional Inventory
On order:
540
Manufacturer Lead Time:
26 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Chemical Component
Silicone Oil Base
Color
White
Dispensing Method
Jar
Primary Type
Joint Compound
Shelf Life
5 Years Hour(s)
Size
8 oz
Temperature, Rating
-40 to 392 F (-40 to 200 C)
Thermal Conductivity
0.735 W/mK
Thermal Resistance
56 DegC in./watt
Type
Silicone-Based
Volume
8 oz
Overview
The 120 Series Silicone Oil-Based Thermal Joint Compound fills the minute air gap between mating surfaces with a grease-like material containing zinc oxide in a silicone oil carrier. It possesses an excellent thermal resistance of only 0.05°C/W for a 0.001 in. film with an area of one square inch. There is no measurable increase in case temperature of a mounted semiconductor on a heat sink after the 6-month stabilization period.