Wakefield 120-5
Thermal Grease, Tube, 5 oz (148ml), White, Silicone Oil Based Joint Compound
Mfr. Part #: 120-5 / RS Stock #: 70236722
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$28.501
5
$26.796
10
$26.081
25
$25.366
50
$24.651
100
$23.936
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Chemical Component
Silicone Oil Base
Dispensing Method
Tube
Primary Type
Thermal Grease
Shelf Life
5 Years Hour(s)
Size
5 oz
Thermal Conductivity
0.735 W/mK
Thermal Resistance
56 DegC in./watt
Type
Silicone-Based
Volume
5 oz
Overview
The 120 Series Silicone Oil-Based Thermal Joint Compound fills the minute air gap between mating surfaces with a grease-like material containing zinc oxide in a silicone oil carrier. It possesses an excellent thermal resistance of only 0.05°C/W for a 0.001 in. film with an area of one square inch. There is no measurable increase in case temperature of a mounted semiconductor on a heat sink after the 6-month stabilization period.