Trumeter 3400-0010
LCD Counter, 8-digit, AC/DC input, Rectangular, 1/4" QC, w/Reset, 3400 Series
Mfr. Part #: 3400-0010 / RS Stock #: 70115461
Price
Qty.
Standard Price
1
$46.134
10
$43.824
25
$41.525
50
$39.215
100
$36.905
250
$34.606
Additional Inventory
Can ship in 10 days:
85
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Accuracy
100 %
Approvals
CE ; IP66 Complaint ; NEMA 4 ; NEMA 4X ; SAE ; UL ; cUL Recognized
Connection Type
Spade-Terminal
Dimensions
0.08 in D
Dimensions, Cutout, Inches
36.8 x 24.1 mm
Display Digit Height
7 mm
Display Type
LCD
Function
Preset Counter ; Totalizer
Input Signal Type
10 to 300 VDC ; 20 to 300 VAC
Input Type
Voltage
Maximum Opening Temperature
85 °C
Measurement Range
0 to 99999999 °F
Measuring Range
0 to 99999999 %
Minimum Operating Temperature
-40 °C
Mounting Type
Panel Mount
Number of Digits
8
Panel Cut Out
1.45 L x 0.95 H in.
Primary Type
Totalizer
Special Features
Totally Sealed
Temperature Range
-40 to 85 C
Termination
Spades
Type
Electronic
Overview
The Redington Model 34 LCD Hour Meter provides a large display, with 0.28" [7mm] high characters, in the industry size housings. The Hour Meters are available in 8 different housings, including a surface mount inductive input model. All models are totally sealed and are capable of submersion in 6' [2 meters] of water. A wide operating voltage, 10-300VDC and 20-300VAC, and inductive input make the Model 34 versatile for all indoor and outdoor applications. All models are NEMA 4/4X, 12, & IP66 rated when used with the optional gasket and have a polarized lens which assures high visability in an outdoor environment.
Features: ?Totally Sealed from Moisture and Dirt ?AC or DC Voltage inthe Same Unit ?Compact Depth ?Programmable Output Thresholds ?Fits in Existing Panel Openings ?15 + Year Battery Life
Features: ?Totally Sealed from Moisture and Dirt ?AC or DC Voltage inthe Same Unit ?Compact Depth ?Programmable Output Thresholds ?Fits in Existing Panel Openings ?15 + Year Battery Life