Time Mark Corporation SS-575
Relay Module,Smart Socket,575 VAC(Nom),635 VAC(Max),Type D,Smart Socket Series
Mfr. Part #: SS-575 / RS Stock #: 70250394
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$133.87
10
$127.182
25
$120.483
50
$113.795
100
$107.096
Additional Inventory
Product Specifications
Overview
The Model 980544 Smart Socket is the first socket which will allow monitoring of voltages up to 635 VAC with a socket-mounted Time Mark phase loss relay. The appropriate relay will allow monitoring for phase loss, phase reversal, low voltage and high voltage conditions.
A key safety feature of the Smart Socket is that it will not allow the voltage potential at the pin connections to rise to the full input voltage when the relay is removed. Refer to the Application Charts for more information. Two versions of the Smart Socket are available. One for 480 VAC applications and one for 575 VAC applications. The Smart Socket is designed to only be used with Time Mark Models B246, 253, 257B and 258B. Each of these relays are covered by Time Mark’s Unconditional 5-Year Warranty.
Features:
Allows socket-mounted phase loss monitors to operate up to 635 VAC phase-to-phase
No adjustments required— simply connect power and control circuits
CSA Certified
A key safety feature of the Smart Socket is that it will not allow the voltage potential at the pin connections to rise to the full input voltage when the relay is removed. Refer to the Application Charts for more information. Two versions of the Smart Socket are available. One for 480 VAC applications and one for 575 VAC applications. The Smart Socket is designed to only be used with Time Mark Models B246, 253, 257B and 258B. Each of these relays are covered by Time Mark’s Unconditional 5-Year Warranty.
Features: