Teledyne LeCroy T3SA3100
Spectrum Analyzer 9KHz-2.1GHz Phase Noise < -98dBc/Hz Amplitude Accuracy<0.7dB
Mfr. Part #: T3SA3100 / RS Stock #: 71443145
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$3,932.50
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Configuration
Bench
Display Type
10.1” WVGA
Includes
Quick Start ; USB Cable ; Calibration Certificate ; Power Cord
Special Features
Built-In Switchable Pre-Amplifier ; Preset and Auto Tune ; Built-In Help
Type
Spectrum Analyzer
Overview
Teledyne Test Tools T3SA3000 Spectrum Analyzer range consists of models with frequency ranges from 9 kHz to 2.1 GHz or 9 kHz to 3.2 GHz. The small footprint and easy user interface is augmented by a high performance specification with many advanced measurement functions and capabilities.
The high performance Spectrum Analysis capability can be enhanced further with options to extend it’s measurement capability. Teledyne Test Tools spectrum analyzers offer comprehensive measurement capabilities even in the base units. The enhancement options support the user when conducting more complex measurements and make daily measurement tasks easier and faster.
Teledyne Test Tools by Teledyne LeCroy
Options:
Optional Tracking Generator: Adds tracking generator capabilities to your Spectrum Analyzer to make
transmission measurements on back planes, cables, filters, amplifiers, etc.
Optional EMI Pre-compliance test kit: Add EMI Receiver Measurements following CISPR 16-1-1.
Optional Reflection Measurement Kit: Adds VSWR, Return Loss and Reflection Coefficient measurements.
Optional Advanced Measurement kit: Adds channel power, adjacent channel power ratio, time domain power, occupied bandwidth, third order intercept, etc, to further enhance the measurement capability of your spectrum analyzer.
Applications:
Research Laboratory
Development Laboratory
Repair and Maintenance
Calibration Laboratory
Automatic Production Test
General bench-top use
Features and Benefits:
Frequency Range from 9 kHz up to 3.2 GHz
-161 dBm/Hz Displayed Average Noise Level (Typ.)
-98 dBc/Hz @10 kHz Offset Phase Noise (1 GHz, Typ.)
Total Amplitude Accuracy 0.7 dB
1 Hz Minimum Resolution Bandwidth (RBW)
All-Digital IF Technology
Standard Preamplifier
Up to 3.2 GHz Tracking Generator Kit (Opt.)
Reflection Measurement Kit (Opt.)
Advanced Measurement Kit (Opt.)
EMI Pre-compliance Test Kit (Opt.)
10.1 lnch WVGA (1024 x 600) Display
The high performance Spectrum Analysis capability can be enhanced further with options to extend it’s measurement capability. Teledyne Test Tools spectrum analyzers offer comprehensive measurement capabilities even in the base units. The enhancement options support the user when conducting more complex measurements and make daily measurement tasks easier and faster.
Teledyne Test Tools by Teledyne LeCroy
Options:
transmission measurements on back planes, cables, filters, amplifiers, etc.
Applications:
Features and Benefits: