Storm Interface 6000-210023
Keypad;Vandal Resistant;USA 12 Key Plus 4;IP65;Matrix Output;Laser Engraved Keys
Mfr. Part #: 6000-210023 / RS Stock #: 70102227
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$156.508
5
$147.114
10
$142.417
Additional Inventory
On order:
5
Manufacturer Lead Time:
6 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Color
Black
Case Color
Black
Contact Material
Polymer (keys)
Current Rating
50 mA
For Use With
Mobility ; Sensory
Housing Color
Black
Illumination
Illuminated
Keypad Color
Black
Legend
Numeric
Maximum Operating Temperature
60 °C
Minimum Operating Temperature
-20 °C
Mounting Type
Panel Mount
Number of Keys
16
Output Type
Matrix
Primary Type
Keypad
Temperature Operating Range
-20 to 60
Type
Data Entry
Voltage Rating
24 VDC
Overview
Storm's 6000 Series keypad is perfectly suited for vending applications, access control devices or any public data entry device. Large, brightly colored keys with raised tactile symbols ensure maximum usability by those with visual or mobility impairments. The 6000 Series keypad features Storm's patented weather and vandal resistant switch technology, which allows these devices to be confidently deployed in the harshest outdoor/public environments.
Features:
Rugged, Reliable and Responsive Data Entry
Vandal Resistant (20J BS EN 60068-2-75: 1997)
Weather Resistant (IP65)
Large Buttons for Clarity and Ease of Use
High Contrast, Laser Engraved Keytop Graphics
Raised Tactile Symbols on Colored Function Keys
Raised ‘Home Pip’ on the ‘5’ Key
Overall Dimensions: 124.0 mm × 118.5 mm × 17.5 mm
Front Plate: Brushed Stainless Steel
Keys: Super High Impact Polymer
Features: