SSAC SYMCOM INC FS126RC
Time Delay Relay, Flasher, Off/On Solid State Relay, 75 FPM, 1A, 120VAC
Mfr. Part #: FS126RC / RS Stock #: 70067719
Price
Qty.
Standard Price
1
$31.559
10
$29.986
25
$28.402
50
$26.829
100
$25.245
250
$23.672
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Contact Form
SPST-NO
Control Voltage
120 VAC
Current Rating
1 A
Function
Flasher (Recycler)
Mounting Type
Bracket Mount
Primary Type
Time Delay Relays
Relay Type
Solid State
Termination
Wire Leads
Voltage Rating
120 V
Overview
The FSU1000 incorporates an onboard adjustable flash rate of 10 to 100 FPM and a universal input voltage in one device. Its circuitry is encapsulated and is capable of controlling loads of up to 20A. The versatility of the FSU1000 makes it ideal for applications where various flash rates and operating voltages are required.