SolaHD 63-23-210-8
Transformer, 1000 VA, 17.10 in., 6.50, 62 lbs., Hardwired Series, A
Mfr. Part #: 63-23-210-8 / RS Stock #: 70098597
Price
Qty.
Standard Price
1
$1,824.141
5
$1,780.207
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Capacity
1000 VA
Dimensions
17.00 in H X 90.00 in W X 7.00 in D
Frequency
60 Hz Hz
Outline
A
Output Voltage
120/208/240 VAC
Phase
1 Phase
Primary Type
Power Protection
Type
Constant Voltage Transformer
Weight
62 lb
Overview
SolaHD - MCR Hardwired Series Power Conditioners:
The MCR Hardwired Series provides excellent noise filtering and surge suppression to protect connected equipment from damage, degradation or misoperation. Combined with the excellent voltage regulation inherent to Sola/Hevi-Duty's patented ferroresonant design, the MCR can increase the actual Mean Time Before Failure (MTBF) of protected equipment. The MCR is a perfect choice where dirty power, caused by impulses, swell, sags, brownouts and waveform distortion can lead to costly downtime because of damaged equipment.
Features:
±3% output voltage regulation
Noise attenuation; 120 dB common mode; 60 dB transverse mode
Surge suppression tested to ANSI/IEEE C62.41
Class A & B Waveform: <10 V let through typical
Acts as a step-up or step-down transformer
Hardwired
Galvanic isolation provides exceptional circuit protection
25 year typical MTBF
No maintenance required