SMC Corporation KQ2U07-00A
Tubing Fitting,Union "Y",1/4in,Same Diam. Tubing OD,Brass,Series KQ2
Mfr. Part #: KQ2U07-00A / RS Stock #: 70244709
Price
Qty.
Standard Price
1
$5.104
Product Specifications
Product Attribute
Attribute Value
Search
Body Material
Brass ; Plastic
Connection Style
One Touch
Maximum Ambient Temperature
60 °C
Minimum Ambient Temperature
-5 °C
Operating Fluid
Air ; Water
Operating Pressure
1 MPa
Port Size
0.25 in
Product Header
KQ2 Series One-Touch Fittings
Proof Pressure
3 MPa Degree(s)
Standards
RoHs Compliance
Tube Size
1/4 in.
Type
Union Y
Overview
KQ2 one-touch, metric and inch size fittings are available in a wide variety of sizes, body styles and thread types. The use of a special profile seal allows the KQ2 to be used for a wide range of pressures from a low vacuum up to a pressure of 1MPa. The KQ2 release collar releases both the chuck and collet to provide a low disconnection force for easy removal of the tubing.,Accepts nylon and polyurethane tubes,Stud allows rotation of the body for ease of installation in confined spaces,Release collar allows easy removal of tubing without damaging the tube,Can be used for a wide range of pressures from a low vacuum up to a pressureof 1.0MPa,This product is not intended for use in potable water systems