Sensata - Crydom HD4890
Solid State Relay, 32 VDC, SPST-NO, 90A/530V, Zero Switching, HD Series
Mfr. Part #: HD4890 / RS Stock #: 70131376
Price
Qty.
Standard Price
1
$142.032
Additional Inventory
On order:
140
Manufacturer Lead Time:
8 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Contact Form
SPST-NO
Control Voltage
32 VDC
Current Rating
90 A
Dielectric Strength
4000 V (RMS) @ 50/60 Hz V
Function
Zero-Switching
Maximum Ambient Temperature
80 °C
Minimum Ambient Temperature
-40 °C
Mounting Type
Panel Mount
Number of Pins
4
Off State Leakage Current
10 mA (RMS)
Primary Type
Solid State Relays
Product Description
Featuring state-of-the-art surface mount technology, the relay delivers proven reliability in the most demanding applications. Output consists of an SCR AC switch. ISO 9001 Certified facility for optimum product performance and reliability.
Product Header
HD Series Solid State Relay
Relay Type
Solid State
Resistance, Thermal, Junction to Case
0.28 °C/W
Standards
UL ; CSA ; VDE ; CE
Surge Current
1200 Apk (Max.) @ 16.6 ms A
Termination
Screw Terminal
Transient Overvoltage
1200 Vpk
Voltage Rating
530 V
Overview
Crydom's HA (AC control) and HD (DC control) relays incorporate the same proven technologies as our Series 1. All models come with 1200 V blocking as standard and are available in either zero-cross or random turn-on and phase controllable (-10) switching versions. - Operating Temperature Range: -30?C to 80?C. - Isolation Voltage (V RMS ): 4000. - Options Available on Special Order: Non-zero cross, phase controllable and 24 VAC input (18-36 VAC).
- Features
?AC or DC Control, 1200 Volt Blocking
?Zero Voltage Switching
?UL, CSA, VDE Approved
- Features
?AC or DC Control, 1200 Volt Blocking
?Zero Voltage Switching
?UL, CSA, VDE Approved