Schneider Electric LC1D32G7
Contactor Motor Control DIN Rail 3-P 32A 1NO/1NC 120VAC, TeSys Deca Series
Mfr. Part #: LC1D32G7 / RS Stock #: 70007275
Price
Qty.
Standard Price
1
$304.315
10
$289.102
25
$273.889
50
$258.676
100
$243.452
Additional Inventory
On order:
79
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Auxiliary Contact
1 NO ; 1 NC
Better World Product
true
Better World Verification
Green Premium
Contact Current Rating
32 A
Control Voltage
120 V
Current, Ratings
32 Amp
Dimensions
0.00 in W X 3.35 in L X 0.08 in D
Enclosure Type
IP2x
Horsepower Rating
30 HP
Maximum Operating Temperature
60 °C
Minimum Operating Temperature
-5 °C
Mounting Type
DIN Rail Mount ; Panel Mount
Number of Poles
3
Power Rating
18.5 kW
Primary Type
Contactor
Size
85 H x 45 W x 92 Dia. mm
Standards
CSA C22.2 No. 14 ; EN 60947-4-1 ; EN 60947-5-1 ; IEC 60947-4-1 ; IEC 60947-5-1 ; UL 508
Temperature Operating Range
-5 to 60 C
Terminal Type
Box Clamp
Type
IEC Contactor
UPC Code
785901207207
Voltage Rating
690 V ; 300 V
Overview
TeSys D Series — Contactors & Reversing Contactors up to 150A for Inductive MotorS and 250A for Resistive Loads:
The TeSys D contactors and overload relays are the largest selling line of contactors and starters in the world. They offer high reliability with long mechanical and electrical life and the most complete line of accessories in the industry. TeSys D contactors are available in 11 contactor ratings for the USA market for inductive motor applications from 9 up to 150 full-load amps and resistive loads up to 200 A. Designed to control and provide overload protection to motors rated up to 100 HP at 480 VAC or 125 HP at 600 VAC, TeSys D meets your needs for a majority of motor starter applications. Read about TeSys D and Type 2 Coordinated Protection.
Features:
Three levels of ratings:
Both Bimetallic and Solid-State Overload Relays include the following Features:
Easily Installed Accessories:
The TeSys D contactors and overload relays are the largest selling line of contactors and starters in the world. They offer high reliability with long mechanical and electrical life and the most complete line of accessories in the industry. TeSys D contactors are available in 11 contactor ratings for the USA market for inductive motor applications from 9 up to 150 full-load amps and resistive loads up to 200 A. Designed to control and provide overload protection to motors rated up to 100 HP at 480 VAC or 125 HP at 600 VAC, TeSys D meets your needs for a majority of motor starter applications. Read about TeSys D and Type 2 Coordinated Protection.
Features:
- New TeSys D Green increases TeSys D range with a new electronic coil with up to 80% less consumption than TeSys D standard AC or DC coil
- New and patented TeSys D with Everlink termination technology available on 40A to 65A contactors and overload relays
- Eliminates the time-consuming process of selecting tested combinations through websites and spreadsheets.
- Simple to select the right product
- 3-pole and 4-pole contactor versions are available
- All contractors include built-in auxiliary contacts
- All screw connections have IP20 finger-safe terminals with both North American and International terminal markings
- TeSys D contactors can be panel mounted with screws or DIN rail mounted
- TeSys D Green contactor simplifies your maintenance services with 90% fewer references needed.TeSys D Green contactor associated with TeSys LR9D electronic overload relay reduces heat generation and energy consumption by up to 50%
- High-fault short circuit current ratings provide the flexibility to select any component, as long as it meets or exceeds the desired SCCR
- TeSys D contactors are available with AC or DC operating coils
- A choice of wiring connections, including spring terminals, ring tongue terminals, slip-on terminals, and screw clamps, provides flexibility in meeting specific, application requirements
- Class 10 or Class 20 bimetallic overload relays are available up to 140 A
- Available with or without single-phase sensitivity for phase unbalance and phase loss protection
- New solid-state overload relays are available for 90 to 150 A application
Three levels of ratings:
- Available at 100 kA on systems with fuses, up to 600 volts.
- Available at 65 kA on systems with circuit breakers, up to 480 volts and up to 32 amps.
- Available at 100 kA on systems with circuit breakers, up to 480 volts, and greater than 32 amps
Both Bimetallic and Solid-State Overload Relays include the following Features:
- Isolated N.C. trip contact and N.O. alarm contacts
- Manual or automatic reset function (bi-metallic versions only)
- The tamper-resistant window for FLA settings
- Test trip button
Easily Installed Accessories:
- Auxiliary contact blocks with serrated wiping action
- Front mount dust ti