RS PRO 519248
Vertical Float Switch PP Direct Load Float 130VAC 180VDC 700mA 300mm Cable
Mfr. Part #: 519248 / RS Stock #: 70790349
Price
Qty.
Standard Price
1
$7.986
Additional Inventory
Can ship in 10 days:
971
Manufacturer Lead Time:
17 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
519248
Body Style
Cylindrical
Maximum Current
0.7 A
Maximum Operating Temperature
80 °C
Minimum Operating Temperature
-20 °C
Mounting Type
Vertical Mount
Temperature Operating Range
-20 to +80 °C
Type
Float Switch
UPC Code
5056111910375
Overview
Miniature Vertical Float Switches, PLS Series
The PLS series of float switches includes one of the smallest float switches available in the market at 29.5mm in length. Typical applications include water dispensers, tank monitoring systems, drinks vending machines, coffee makers and printing machines.
The PLS series of float switches includes one of the smallest float switches available in the market at 29.5mm in length. Typical applications include water dispensers, tank monitoring systems, drinks vending machines, coffee makers and printing machines.