RS PRO 1246592
Compartment Box Transparent Removable Dividers 9.4 x 6.7x 2.4in (240x170x60mm)
Mfr. Part #: 1246592 / RS Stock #: 71079823
Price
Qty.
Standard Price
1
$10.582
Additional Inventory
Can ship in 10 days:
372
Manufacturer Lead Time:
17 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Color
Transparent Red
Dimensions
9.40 in L X 6.60 in D
Material
Polypropylene
Model Number
JAP1713
Outer Height
2.3” (60 mm) in
Outer Length
9.4” (240mm) ft
Outer Width
9.4” (240 mm) in
Special Features
Fixed and Adjustable Compartments
Type
Compartment Box
UPC Code
5056279010207
Weight
0.73 lb
Overview
Use this transparent compartment box from RS PRO to store small around your home or workshop, from nails and screws to pins and scissors. The fold-down handle makes it equally useful for transporting items. As it has no compartments, it's also suitable for storing larger tools.
This box has heavy-duty polyvinyl chloride (PVC) corners to protect it from knocks and bumps. The reinforced composite locking catches prevent the box from falling open and keep your items safe from dust and dirt. Both the container and the lid are transparent, so you can easily see what's inside and identify your items without having to open the box.
This container is made from tough polypropylene (PP) plastic, so it's designed for heavy use and wear. It's well-suited to a range of storage tasks in domestic, commercial and industrial settings.