Skip to content
information
Shopping from the United States?

Wiremold UL207BD

Power Strip, Basic, 6 Outlets, Panel Mnt, 15ft. Cord, Lighted Switch, UL, cULus

Mfr. Part #: UL207BD / RS Stock #: 70091704

Wiremold

Wiremold UL207BD

Mfr. Part #: UL207BD
RS Stock #: 70091704

Description

Power Strip, Basic, 6 Outlets, Panel Mnt, 15ft. Cord, Lighted Switch, UL, cULus

In Stock:

70

Price

Qty.

Standard Price

1

$79.387

5

$76.208

10

$74.624

25

$73.029

Additional Inventory

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Body Material
Aluminum
Cord Length
6 ft
Current Rating
15 A
Dimensions
180.00 in L
Housing Material
Metal
Mounting Type
Panel Mount
Number of Outlets
6
Product Header
Compact Plug-In Outlet Center
Special Features
Lighted Switch
Standards
UL, cULus
Type
Basic
UPC Code
786776043112

Overview

Designed to provide power where space is limited. Gray aluminum housing, except where noted. Features:
  • Grounded Outlets
  • Built-In Circuit Breakers
  • Snap-On, Adjustable Mounting Clips
  • Maximum Rating of 15 A, 120 V
  • Grounded Electrically and Mechanically