Skip to content
information
Shopping from the United States?

Turck BI2-EG08-AP6X-V1131

Inductive Proximity Sensor, 2mm, PNP-NO, 30VDC, 150mA, M8 Flush, BI2-EG08 Series

Mfr. Part #: BI2-EG08-AP6X-V1131 / RS Stock #: 70034341

Turck

Turck BI2-EG08-AP6X-V1131

Mfr. Part #: BI2-EG08-AP6X-V1131
RS Stock #: 70034341

Description

Inductive Proximity Sensor, 2mm, PNP-NO, 30VDC, 150mA, M8 Flush, BI2-EG08 Series

In Stock:

66

Price

Qty.

Standard Price

1

$153.56

Additional Inventory

On order:

155

Manufacturer Lead Time:

15 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
4602050
Body Style
Cylindrical
Connection Type
M8 3-Pin
Current Consumption
100 mA (Max.) Amp
Housing Material
Stainless Steel
IP Rating
IP67
Maximum Operating Temperature
70 °C
Measurement Range
2 mm
Minimum Operating Temperature
-25 °C
Mounting Style
Flush Shielded
Mounting Type
M8 x 1 Threaded
Output
PNP-NO
Primary Type
Inductive Proximity Sensors
Shielding
Shielded
Supply Voltage
30 VDC
Switching Current
150 mA
Switching Frequency
3 MHz

Overview

Solve space problems with picoprox® miniature inductive proximity sensors. Perfect for positioning control, small parts placement, robotic grippers, counting, inspecting and other applications where space is a problem. Self contained DC units switch 100 mA loads with tiny 4 mm, 5 mm, 6.5 mm and 8 mm diameter housings with built-in LEDs.

BI2-EG08-AP6X-V1131

Features:
  • Choice of Barrel with Potted-In Cable, M8 (picofast®), M12 (eurofast®), Quick-Disconnect or Terminal Chamber
  • Short-Circuit and Overload Protected
  • Reverse Polarity and Wire Break Protection
  • LED Indicator: Output Energized (Additional Power on LED, Terminal Chamber Versions)
  • Normally Open Output
    Specifications:
  • Environment Rating: NEMA 1, 3, 4, 6, 13; IP67
  • Operating Temperature: -13°F to +158°F
  • Voltage Drop: 1.8 VDC at Max. Load Current