Skip to content

Selco OM-250

Thermostat, Disc, 125/250 VAC, 15/10 A, Solder Tab, 1500 VAC per 1 Minute, 0 C

Mfr. Part #: OM-250 / RS Stock #: 70098665

Selco

Selco OM-250

Mfr. Part #: OM-250
RS Stock #: 70098665

Description

Thermostat, Disc, 125/250 VAC, 15/10 A, Solder Tab, 1500 VAC per 1 Minute, 0 C

In Stock:

50

Price

Qty.

Standard Price

1

$8.734

10

$8.294

25

$8.03

50

$7.766

100

$7.502

Additional Inventory

On order:

50

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Body Style
Disc
Current Rating
15 A
Dielectric Rating
1500 VAC per 1 Minute bits
Function
Thermostat
Insulation Resistance
100 MOhms
Maximum Operating Temperature
177 °C
Measurement Range
150 degC °F
Minimum Operating Temperature
0 °C
Mounting Style
Surface Mount
Mounting Type
Flat Surface
Standards
UL & cUL Listed, CSA Certified, VDE Approved
Supply Voltage
125/250 VAC
Technology
Thermal Conductive
Termination
Solder Tabs
Thermostat Type
Disc
Type
Thermostat

Overview

This manual reset safety switch is ideal as the backup unit. It can be manually reset 30% below its operating temperature. 125 VAC, 15 amp/250 VAC, 10 amp resistive. 6000 life cycles.

  • CSA and UL Recognized