Skip to content
information
Shopping from the United States?

RS PRO 8386535

7 Cell Black PP Compartment Box 30mmx122mmx175mm

Mfr. Part #: 8386535 / RS Stock #: 70657758

RS PRO

RS PRO 8386535

Mfr. Part #: 8386535
RS Stock #: 70657758

Description

7 Cell Black PP Compartment Box 30mmx122mmx175mm

In Stock:

1

Price

Qty.

Standard Price

1

$4.675

Additional Inventory

Can ship in 10 days:

235

On order:

9

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
8386535
Color
Black
Dimensions
1.18 in H X 0.00 in W X 6.89 in L X 0.12 in D
Material
Polyethylene
Type
Compartment Case
UPC Code
5056112205791

Overview

RS Pro Organizer Case
These professional organisers come in three compact sizes and are the perfect companion on most repair and small jobs. With 7 to 10 compartments they can carry the most useful of parts and tools if needed.
7 to 13 in versions
10 and 13 in versions have a handle and secure double locks
Constructed from a durable polypropylene
Transparent lid to make selections easier
Anti-migration bars to ensure small parts stay in place
Lightweight