Skip to content
information
Shopping from the United States?

RS PRO 6190216

Deep Groove Ball Bearing 12 x 32 x 10mm Shielded End Closure Plain Race

Mfr. Part #: 6190216 / RS Stock #: 70646367

RS PRO

RS PRO 6190216

Mfr. Part #: 6190216
RS Stock #: 70646367

Description

Deep Groove Ball Bearing 12 x 32 x 10mm Shielded End Closure Plain Race

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$2.794

3

$2.629

10

$2.508

25

$2.31

50

$2.123

Additional Inventory

Can ship in 10 days:

515

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
6190216
Bearing Type
Deep Groove Ball
Bore Type
Parallel
Cable End Type
Shielded
Closure Type
Shielded
Inner Diameter
12 mm
Material
Steel
Outer Diameter
32 mm
Overall Width
10 in
UPC Code
5056112046264

Overview

Metric Shielded Ball Bearings
An range of common metric ball bearings, fitted with two metal shields to prevent ingress of dirt and foreign matter
Primarily intended for use where the inner ring rotates