Skip to content
information
Shopping from the United States?

Power Sonic PS-12400NB

Battery, Rechargeable, Rectangular, 12VDC, 40Ah, Bolt Fastened, SLA Series

Mfr. Part #: PS-12400NB / RS Stock #: 70115638

Power Sonic

Power Sonic PS-12400NB

Mfr. Part #: PS-12400NB
RS Stock #: 70115638

Description

Battery, Rechargeable, Rectangular, 12VDC, 40Ah, Bolt Fastened, SLA Series

In Stock:

318

Price

Qty.

Standard Price

1

$132.264

5

$124.322

10

$120.362

25

$116.402

Additional Inventory

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Capacity
40 Ah
Classification
Rechargeable
Jacket Material
Non-Conductive ABS Plastic
Maximum Operating Temperature
60 °C
Minimum Operating Temperature
-40 °C
Nominal Voltage
12 V
Operating Temperature
-20 to 50 °C
Product Header
Rechargeable Sealed Lead Acid Battery
Size
Rectangular
Tab Type
Rectangular Lead Acid Batteries
Termination
Bolt Fastened
Voltage Rating
12 VDC
Weight
29.1 lb

Overview

Features:
  • Sealed/Maintenance-Free
  • High Discharge Rate
  • Economical
  • Wide Operating Temperature Range
  • Design Flexibility
  • Easy Handling
  • Long Shelf Life
  • Rugged Construction
  • Deep Discharge Recovery
  • Compact
  • Long Service Life