Skip to content
information
Shopping from the United States?

Power Sonic NH-2000AA

Battery,Rechargeable,AA,Nickel-Metal Hydride,1.2VDC,2Ah,Pressure Contact,NH

Mfr. Part #: NH-2000AA / RS Stock #: 70115586

Power Sonic

Power Sonic NH-2000AA

Mfr. Part #: NH-2000AA
RS Stock #: 70115586

Description

Battery,Rechargeable,AA,Nickel-Metal Hydride,1.2VDC,2Ah,Pressure Contact,NH

Out of Stock

Price

Qty.

Standard Price

1

$4.675

Additional Inventory

PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Battery Type
Nickel-Metal Hydride
Capacity
2 Ah
Chemical System
Nickel-Metal Hydride
Classification
Rechargeable
Maximum Operating Temperature
60 °C
Minimum Operating Temperature
-20 °C
Operating Temperature
-4 to 140 °F
Primary Type
Rechargeable
Product Header
Cylindrical Cell Nickel-Metal Hydride Battery
Size
AA in
Style
AA
Tab Type
Standard Batteries
Termination
Pressure Contact
Type
Standard Batteries
Voltage Rating
1.2 V
Weight
1.02 oz

Overview


  • Large array of sizes & types
  • Exceptional performance
  • Rugged, durable and safe
  • Long service life
  • Uniformity of cells