Skip to content
information
Shopping from the United States?

Pomona Electronics 3563-2

Adapter Test Banana Jack 2500 V (RMS) (Max.) Red degC (Max.)

Mfr. Part #: 3563-2 / RS Stock #: 70198042

Pomona Electronics

Pomona Electronics 3563-2

Mfr. Part #: 3563-2
RS Stock #: 70198042

Description

Adapter Test Banana Jack 2500 V (RMS) (Max.) Red degC (Max.)

In Stock:

125

Price

Qty.

Standard Price

5

$7.843

50

$7.216

125

$6.545

Additional Inventory

Manufacturer Lead Time:

1 week

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 5
Multiples Of: 5
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Color
Red
Connector Type
Banana Jack
Operating Temperature
55 °C
Operating Voltage
2500 V
UPC Code
095969207836

Overview

2500 V (RMS) (Max.) Operating Voltage, +55 ?C (Max.) Operating Temperature, Banana Jack

An ideal test adapter for rapid testing of the contacts or multipin/socket rack or panel connectors. Flexible tip allows testing of adjacent contacts. Flexibility and full - insulation protects against shorting or contact damage. - Upper: Banana jack. 4.22 mm (0.166) dia., brass, nickel plated. Insulation: Polyvinyl chloride (PVC). - Lower: Socket type, copper. - Pin Type: Brass. Gold plated. See tab block. - Rating: 2500 WVDC, +50?C (+122?F) max.