Skip to content
information
Shopping from the United States?

Pomona Electronics 2249-C-180

Cable Assembly,BNC Male x2,RG-58C/U Cbl,180",20 AWG,TC,19x33 Str,Black PVC Jkt

Mfr. Part #: 2249-C-180 / RS Stock #: 70197386

Pomona Electronics

Pomona Electronics 2249-C-180

Mfr. Part #: 2249-C-180
RS Stock #: 70197386

Description

Cable Assembly,BNC Male x2,RG-58C/U Cbl,180",20 AWG,TC,19x33 Str,Black PVC Jkt

In Stock:

4

Price

Qty.

Standard Price

1

$44.099

5

$42.779

Additional Inventory

On order:

8

Manufacturer Lead Time:

1 week

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Application
For RF transmission systems, thinnest LAN, test and measurement
Boot Type
Non Booted
Cable Length
180 in
Cable Type
RG-58C/U
Color
Black
Conductor Material
Tinned Copper (TC)
Conductor Size
20 AWG
Connector Angle Cable end 1
Straight
Connector Angle Cable end 2
Straight
Connector Type Cable end 1
BNC Male
Connector Type Cable end 2
BNC Male
Dimensions
180.00 in L
Insulation Material
Polyethylene
Jacket Color
Black
Jacket Material
Polyvinylchloride
Operating Force
Polyethylene oz
Product Header
BNC Male Cable Assembly
Shielding
Tinned Copper Braid
Special Features
Molded Strain Relief, Non Booted
Standards
UL, CE
Stranding
19×33
Temperature, Rating
-40 to 85 °C
Type
Cable Assembly
UPC Code
095969184410
Wire Size
20 AWG

Overview

Cable Assembly with BNC Male on Each End, 50 Ohms Impedance, PTFE Dielectric Material

- Cable Designation and Type
- 2249-C: RG58C/U, 50 ohm cable makes it ideal for most test and measurement applications, RF transmission systems and Thinnet LAN applications.
- 2249-E: RG59B/U, 75 ohm cable assembly for use with broadcast, video, and other signal applications.
- 2249-K: RG174/U, smaller diameter 50 ohm cable for greater flexibility in tight applications. It is best suited for use in low power situations where small size and flexibility is important.
- 2249-Y: RG223/U, double shielded 50 ohm cable assembly for superior interference rejection.

- Features
  • The Molded Strain Relief Is Directly Bonded to the Cable Jacket for Superior Strength and Durability
  • Teflon Insulation and Nickel Tarnish Resistant Outer Shells Used in the BNC Connector Provide Long Life and Reliability
  • Gold Plated Center Contacts Assure the Most Noise Free Connection Possible
  • The Connectors and Cable Are Impedance Matched