Pomona Electronics 1296

Adapter Binding Post BNC (Male) Beryllium Copper Nickel Plated PTFE Black
Manufacturer #: 1296
Allied Stock #: 70197217
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$20.328 (Each)
1 $20.328
Availability

260 can ship immediately.

Estimated Mfr. Lead Time: 1 week

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Color Black
Connector Type BNC (Male)
Material, Spring Beryllium Copper, Nickel Plated
Operating Temperature +50 °C (Max.)
Voltage, Operating 30 VAC⁄60 VDC (Max.)
UPC Code 095969208529

Overview

30 VAC⁄60 VDC (Max.) Operating Voltage, BNC (Male) To Double Stacking Binding Post Jack
Binding Post, BNC (Male) to Double Stacking Binding Post, Black
Converts BNC based test instruments to double binding posts with banana jacks. Binding Posts can be vertically and horizontally stacked for test versatility. Wires, spade lugs, pin tip plugs and banana plugs can be attached by means of the insulated knurl

* All pricing is displayed in US Dollars (USD).
Product Added to Cart
Pomona Electronics
Adapter Binding Post BNC (Male) Beryllium Copper Nickel Plated PTFE Black
Allied Stock #: 70197217
Mfr's Part #: 1296
$20.328 Each
Quantity added: