Phoenix Contact 2966278
Module Relay, Output Relay, 24V, 36VDC, DIN Rail, PLC Slimline Relay Series
Mfr. Part #: 2966278 / RS Stock #: 70170819
Price
Qty.
Standard Price
1
$34.606
10
$32.879
25
$31.141
50
$29.414
100
$27.687
Additional Inventory
Can ship in 10 days:
170
On order:
120
Manufacturer Lead Time:
5 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
PLC-RSC- 24UC/21AU
Approvals
UL Recognized ; UL Listed ; cULus Recognized ; cUL Recognized ; cUL Listed ; GL ; EAC ; RC FRT ; PRS ; cULus Listed
Coil Voltage
24 VAC V ; 24 VDC V
Color
Gray ; Green
Contact Form
SPDT
Contact Voltage Rating
30 VAC V ; 36 VDC V
Control Voltage
24 V
Current Rating
0.05 A
Function
PLC
Mounting Type
DIN Rail Mount
Primary Type
Signal Relays
Relay Type
Electromechanical
Special Features
Multi-Layer Gold Contact
Termination
Screw
UPC Code
4017918131029
Voltage Rating
30 V ; 36 V
Warranty
Limited Lifetime
Overview
Phoenix Contact PLC-INTERFACE Series | Input Functions - Relay Modules with Lockable Manual Actuation:
The PLC-INTERFACE relay system is the high-performance interface between the controller and system peripherals. Benefit from the manual actuation of the new electromechanical relays. These relay modules are particularly suitable for maintenance and commissioning. Relay modules with lockable manual actuation offer great practical benefits in particular for startup and maintenance technicians, as well as for operating personnel. Binary input and output signals can be simulated easily through manual actuation - independently of the control program and the system/machine operating statuses. The individual functions of the systems and machines can be tested step-by-step.
The PLC-INTERFACE Relay System acts as the high performance interface between the controller and system I/O devices. The new electromechanical relay with manual actuation is particularly suited for maintenance and commissioning as it can be operated manually. The PLC-INTERFACE relay system acts as the highperformance interface between the controller and system I/O devices. New variants allow you to isolate and switch signals safely in the potentially explosive areas of Zone 2. The PLC-INTERFACE relay system from Phoenix Contact acts as the high-performance interface between the controller and system I/O devices.
Features: Slim design
Efficient connection to system cabling using V8 adapter
Safe isolation according to DIN EN 50178 between coil and contact
RT III sealed relay
Functional plug-in bridges
Integrated input circuit and interference suppression circuit
Series Features:
Your choice of easy connection technology: screw, spring-cage or Push-in connection technology
Time-saving potential distribution, thanks to plug-in bridges
Just 6.2 mm wide with plug-in relays and solid-state relays
PLC relay system plus system cabling for fast, plug-in connection between the controller and relay
Highly compact relay modules are a part of the COMPLETE line system
The PLC-INTERFACE relay system is the high-performance interface between the controller and system peripherals. Benefit from the manual actuation of the new electromechanical relays. These relay modules are particularly suitable for maintenance and commissioning. Relay modules with lockable manual actuation offer great practical benefits in particular for startup and maintenance technicians, as well as for operating personnel. Binary input and output signals can be simulated easily through manual actuation - independently of the control program and the system/machine operating statuses. The individual functions of the systems and machines can be tested step-by-step.
The PLC-INTERFACE Relay System acts as the high performance interface between the controller and system I/O devices. The new electromechanical relay with manual actuation is particularly suited for maintenance and commissioning as it can be operated manually. The PLC-INTERFACE relay system acts as the highperformance interface between the controller and system I/O devices. New variants allow you to isolate and switch signals safely in the potentially explosive areas of Zone 2. The PLC-INTERFACE relay system from Phoenix Contact acts as the high-performance interface between the controller and system I/O devices.
Features:
Series Features: