Skip to content
Shopping from the United States?
Phoenix Contact

Phoenix Contact 2961134

Mfr. Part #: 2961134
Allied Stock #: 70207979

Description

Power Relay, SPDT, 60VDC, 30VAC/36VDC, PCB Mount, PLC Slimline Relay Series

In Stock:

96

Price

Qty.

Standard Price

1

$27.06

10

$25.289

50

$23.265

100

$21.494

250

$20.482

Additional Inventory

Can ship in 10 days:

22

On order:

70

Manufacturer Lead Time:

5 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
-
+
Unit Price:
$

/Each
Total Price:
$
ADD TO CART UPDATE CART Add Update Cart button
0 item(s) added to cart
Product Specifications
Product Attribute Attribute Value Search
Alternate Mfr Part Number REL-MR- 60DC/21AU
Approvals UL Recognized, VDE Zeichengenehmigung, cUL Recognized, GL, EAC, EAC, UL Recognized, cUL Recognized, VDE approval of drawings, cULus Recognized, PRS
Contact Form SPDT
Control Voltage 60 VDC
Current Rating 50 mA
Mounting Type Through Hole
Primary Type Signal Relays
Relay Type Electromechanical
Series PLC Slimline Relay Series
Termination PCB
Type Relay
UPC Code 4017918130848
Voltage Rating 36 VDC
Width 5 mm