Skip to content
information
Shopping from the United States?

ON Semiconductor MC14504BDR2G

IC Analog CMOS/TTL-CMOS SOIC-16 Cut Tape

Mfr. Part #: MC14504BDR2G / RS Stock #: 70275421

ON Semiconductor

ON Semiconductor MC14504BDR2G

Mfr. Part #: MC14504BDR2G
RS Stock #: 70275421

Description

IC Analog CMOS/TTL-CMOS SOIC-16 Cut Tape

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$0.935

5

$0.858

10

$0.792

100

$0.726

250

$0.66

1000

$0.583

Additional Inventory

Can ship in 10 days:

380

On order:

5

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
7737746
High Level Output Current
-8.8 mA
Logic Family
CMOS ; TTL
Logic Function
Level Translator
Low Level Output Current
8.80 mA
Maximum Operating Temperature
125 °C
Maximum Propagation Delay Time @ Maximum CL
370 ns
Minimum Operating Temperature
-55 °C
Mounting Type
Surface Mount
Number of Pins
16
Operating Voltage Range
-0.5 to 18 V
Output Type
CMOS
Package Type
SOIC
Propagation Delay Test Condition
50 pF
Temperature Operating Range
-55 to +125 °C

Overview

The MC14504B is a hex non-inverting level shifter using CMOS technology. The level shifter will shift a TTL signal to CMOS logic levels for any CMOS supply voltage between 5 and 15 volts. A control input also allows interface from CMOS to CMOS at one logic level to another logic level: Either up or down level translating is accomplished by selection of power supply levels VDD and VCC. The VCC level sets the input signal levels while VDD selects the output voltage levels.