Skip to content
information
Shopping from the United States?

Omron Automation Z-15GQ22-B

SWITCH GENERAL PURPOSE SNAP ACTION SCREW TERMINALS PANEL MT.ROLLER PLUNGER.

Mfr. Part #: Z-15GQ22-B / RS Stock #: 70179072

Omron Automation

Omron Automation Z-15GQ22-B

Mfr. Part #: Z-15GQ22-B
RS Stock #: 70179072

Description

SWITCH GENERAL PURPOSE SNAP ACTION SCREW TERMINALS PANEL MT.ROLLER PLUNGER.

In Stock:

2783

Price

Qty.

Standard Price

1

$29.59

5

$27.225

10

$25.146

20

$22.781

50

$21.01

Additional Inventory

Manufacturer Lead Time:

16 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Actuator Type
Roller Plunger
Alternate Mfr Part Number
Z15GQ22B
Contact Form
SPDT
Current Rating
15 A
IP Rating
IP00
Mounting Hole Size
12.5 mm
Mounting Type
Panel Mount
Number of Poles
1
Operating Force
8.83-12.36 oz
Operation
Snap Action
Series
Standards
UL Listed, CSA Certified
Termination
Screw Terminal
Type
Basic
Voltage Rating
250 V

Overview

High precision, 15 amps breaking capacity. Ratings: (non-inductive; resistive) 15 A @ 125/250 VAC, 10 A @ 500 VAC, 0.5 A @ 125 VDC, 0.25 A @ 250 VDC. Body Size: 49.2 × 17.5 × 24.2 mm (1.94" × 0.69" × 0.95"). Screw terminals. UL Recognized and CSA Approved.

Features
  • High Precision Basic Switch in a Variety of Styles
  • Wide Variety of Operating Conditions Increase the Operating Speed Range