Omron Automation Z-15GQ-B7-K
IP00 Snap Action Limit Switch, Plunger, Thermosetting Resin, NO/NC, 500V
Mfr. Part #: Z-15GQ-B7-K / RS Stock #: 70179075
Price
Qty.
Standard Price
1
$26.114
5
$24.024
10
$22.198
20
$20.108
50
$18.535
Additional Inventory
On order:
500
Manufacturer Lead Time:
19 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Type
Plunger
Alternate Mfr Part Number
Z15GQB7K
Contact Form
SPDT
Current Rating
15 A
IP Rating
IP00
Mounting Type
Panel Mount
Number of Poles
1
Operating Force
8.83-12.36 oz
Operation
Snap Action
Termination
Screw Terminal
Type
Basic
Voltage Rating
250 V
Overview
High precision, 15 amps breaking capacity. Ratings: (non-inductive; resistive) 15 A @ 125/250 VAC, 10 A @ 500 VAC, 0.5 A @ 125 VDC, 0.25 A @ 250 VDC. Body Size: 49.2 × 17.5 × 24.2 mm (1.94" × 0.69" × 0.95"). Screw terminals. UL Recognized and CSA Approved.
Features
High Precision Basic Switch in a Variety of Styles
Wide Variety of Operating Conditions Increase the Operating Speed Range
Features