Skip to content
information
Shopping from the United States?

Ohmite CU1031E

Potentiometer Molded Composition 10k 2W 2 In. Shaft L 0.25 In. Shaft D CU Series

Mfr. Part #: CU1031E / RS Stock #: 70022564

Ohmite

Ohmite CU1031E

Mfr. Part #: CU1031E
RS Stock #: 70022564

Description

Potentiometer Molded Composition 10k 2W 2 In. Shaft L 0.25 In. Shaft D CU Series

In Stock:

78

Price

Qty.

Standard Price

1

$42.57

5

$39.16

10

$36.19

100

$32.78

Additional Inventory

Manufacturer Lead Time:

8 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Mounting Type
Bushing Mount
Number of Turns
1
Power Rating
2 W
Primary Type
Potentiometers
Resistance
10 Kiloohms
Shaft Diameter
0.25 In.
Shaft Length
2 In.
Taper
Linear
Type
Rotary

Overview

CU molded Composition Potentiometers
Ohmite CU series molded composition potentiometers are available in various ohmic range models for applications in military devices, industrial equipment and in equipment requiring a convenient resistance control device.