Skip to content
information
Shopping from the United States?

MEAN WELL DDR-120D-12

DC-DC Converter,DIN Rail, 120W, 12V,10A, 67.2-154V Input

Mfr. Part #: DDR-120D-12 / RS Stock #: 71153415

MEAN WELL

MEAN WELL DDR-120D-12

Mfr. Part #: DDR-120D-12
RS Stock #: 71153415

Description

DC-DC Converter,DIN Rail, 120W, 12V,10A, 67.2-154V Input

In Stock:

14

Price

Qty.

Standard Price

1

$82.632

5

$80.157

10

$78.914

25

$77.671

50

$76.439

Additional Inventory

Manufacturer Lead Time:

12 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Configuration
Enclosed
Isolation
Isolated
Mounting Type
DIN Rail Mount
Number of Outputs
1
Operation
Switching
Output Power
120 W
Output Voltage
12 VDC
Type
Industrial

Overview

Mean Well DDR-120 Series — Single Output DC-DC Ultra Slim Industrial DIN Rail Converter:

DDR-120 series is a 120W DIN Rail type DC-DC converter with main features including DIN rail-type easy installation, ultra slim width (32mm), 2:1 wide input voltage, fanless design, -40~+70 wide operating temperature, 4KVdc °C I/O isolation, 150% peak load, adjustable output voltage and full protective functions. This series of models has various input options: 9~18V / 16.8~33.6V / 33.6~67.2V / 67.2~154V and various output options: 12V / 24V / 48V and can be used for industrial & railway control, security control, communication system and other fields. Suitable applications include DC buck/boost regulator, increasing system insulation level and voltage drop compensation along cable...etc.


Features:
  • Compliance to EN50155 and EN45545-2 railway standard
  • Width only 32mm
  • 2:1 wide input range
  • -40~+70 wide working temperature
  • 150% peak load capability
  • Can be installed on DIN rail TS-35/7.5 or 15
  • 4KVdc I/O isolation(Reinforced isolation)
  • 3 year warranty