Skip to content
information
Shopping from the United States?

Jonard ST-550

ADJUSTABLE STRIPPER 18-28 AWG

Mfr. Part #: ST-550 / RS Stock #: 71135607

Jonard

Jonard ST-550

Mfr. Part #: ST-550
RS Stock #: 71135607

Description

ADJUSTABLE STRIPPER 18-28 AWG

In Stock:

15

Price

Qty.

Standard Price

1

$51.656

5

$49.071

10

$48.037

25

$47.003

50

$45.969

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Dimensions
3.90 in L
Material
Acrylonitrile butadiene styrene ; ABS
Special Features
Adjustable Strip-off Length 0.039-2.0” (1-50.8mm)
UPC Code
81149001185
Weight
0.088 lb
Wire Size
18-28 AWG AWG

Overview

Adjustable to six wire gauges: 18-28 AWG. These Precision Wire Strippers feature an adjustment dial that allows the operator to select one of six different settings. A calibrated wire stop can then be adjusted for the desired insulation strip length. In a single motion, the operator squeezes and pulls the tool. This action engages four specially hardened blades to cleanly cut the wire insulation while the pulling motion breaks the insulation / conductor bond. Calibrated Wire Stop adjustable from 0.039" to 2" (1mm to 50.8mm). Clean, precise strip of any insulation type. Lightweight-weighs 1 oz. Blade is hardened steel (RC58). Dimensions 3.9" x 1.6" x 0.6" (99 mm x 42 mm x 14 mm). Housing material ABS.