Skip to content
information
Shopping from the United States?

IDEC Corporation LF1B-ND3P-2THWW2-3M

Light Bar, LED, White, 580mm, Clear Cover, 30 LED Modules, 24VDC, LF1B-N Ser.

Mfr. Part #: LF1B-ND3P-2THWW2-3M / RS Stock #: 70232859

IDEC Corporation

IDEC Corporation LF1B-ND3P-2THWW2-3M

Mfr. Part #: LF1B-ND3P-2THWW2-3M
RS Stock #: 70232859

Description

Light Bar, LED, White, 580mm, Clear Cover, 30 LED Modules, 24VDC, LF1B-N Ser.

In Stock:

5

Price

Qty.

Standard Price

1

$150.502

Additional Inventory

On order:

24

Manufacturer Lead Time:

18 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Color
White
Primary Type
Light Bar
Supply Voltage
24 VDC
Type
LED

Overview

NEW LF1B-N slim LED light strips are the smartest choice to make the switch away from traditional lighting sources. With high reliability and more options than ever before, it’s time to say goodbye to fluorescent lights and hello to long-lasting LEDs! Super-bright and energy efficient, LF1B-N lights are available in six different lengths with a choice of transparent or white covers and six colors (cool white, warm white, yellow, red, blue and green). Four mounting holes provide flexibility to locate these lights where needed and with a long lifespan, LF1B-N light strips.