Skip to content
information
Shopping from the United States?

ICC / Intervox S200SA

Speaker, Square, Fo - 5000 + 10 dB Hz, Paper/Metal, 9.8 g, S200S Series

Mfr. Part #: S200SA / RS Stock #: 70115841

ICC / Intervox

ICC / Intervox S200SA

Mfr. Part #: S200SA
RS Stock #: 70115841

Description

Speaker, Square, Fo - 5000 + 10 dB Hz, Paper/Metal, 9.8 g, S200S Series

In Stock:

95

Price

Qty.

Standard Price

1

$3.047

10

$2.893

25

$2.838

50

$2.772

100

$2.717

250

$2.651

500

$2.585

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Cone Material
Paper/Metal
Frequency Response
450 Hz to 5 KHz Hz
Impedance
8 ohm
Magnet Weight
9.8 g
Power
0.2 W
Primary Type
Miniature ; Speaker
Type
General Purpose

Overview

General Purpose Square Speaker, Paper / Metal Cone Material, Alnico Magnet Type

These INTERVOX devices were designed with a wide frequency range. Available in rare earth, alnico and ferrite magnets. These products are suitable for applications such as computers, modems, digital communication, queuing annunciators and intercoms.