Skip to content
information
Shopping from the United States?

ICC / Intervox S15X25VA

Speaker, Oval, Fo - 15000 +/- 20 dB Hz, Paper/Metal, 11.6 g, Series

Mfr. Part #: S15X25VA / RS Stock #: 70115850

ICC / Intervox

ICC / Intervox S15X25VA

Mfr. Part #: S15X25VA
RS Stock #: 70115850

Description

Speaker, Oval, Fo - 15000 +/- 20 dB Hz, Paper/Metal, 11.6 g, Series

In Stock:

737

Price

Qty.

Standard Price

1

$3.971

10

$3.773

25

$3.696

50

$3.619

100

$3.542

250

$3.454

500

$3.377

Additional Inventory

On order:

200

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Cone Material
Paper/Metal
Frequency Response
250 Hz to 15 KHz Hz
Impedance
8 ohm
Magnet Weight
11.6 g
Power
2 W
Primary Type
Miniature ; Speaker
Type
Low Leakage Flux

Overview

Shielded Low Leakage Oval Speaker, Paper / Metal Cone Material, Alnico Magnetic Type

These INTERVOX devices were designed with a wide frequency range. Available in rare earth, alnico and ferrite magnets. These products are suitable for applications such as computers, modems, digital communication, queuing annunciators and intercoms.
These units prevent picture distortion as well as color shearing normally associated with magnetic fields. They are available in oval, square, and round designs.