Skip to content
information
Shopping from the United States?

ICC / Intervox S150RMSS-R2W

Speaker, Round, 7000 Hz, 82 dB, Micro Miniature, Mylar

Mfr. Part #: S150RMSS-R2W / RS Stock #: 70115730

ICC / Intervox

ICC / Intervox S150RMSS-R2W

Mfr. Part #: S150RMSS-R2W
RS Stock #: 70115730

Description

Speaker, Round, 7000 Hz, 82 dB, Micro Miniature, Mylar

In Stock:

560

Price

Qty.

Standard Price

1

$0.825

Additional Inventory

Manufacturer Lead Time:

5 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Cone Material
Mylar
Connection Type
Micro Miniature
Frequency Response
7.0 KHz Hz
Impedance
8 ohm
Power
0.2 W
Primary Type
Speaker
Sound Level
82 dB

Overview

Mylar Material Subminiature Low Profile Round Speakers
  • Magnet type is rare earth
    Material cone is mylar.