Skip to content
information
Shopping from the United States?

ICC / Intervox S11X16VNS

Speaker, Oval, 20000Hz, PAPER, 1, 8%, 82dB, 28.5 x 40.0 mmDia.x11.3 mmD1.7g

Mfr. Part #: S11X16VNS / RS Stock #: 70115848

ICC / Intervox

ICC / Intervox S11X16VNS

Mfr. Part #: S11X16VNS
RS Stock #: 70115848

Description

Speaker, Oval, 20000Hz, PAPER, 1, 8%, 82dB, 28.5 x 40.0 mmDia.x11.3 mmD1.7g

In Stock:

102

Price

Qty.

Standard Price

1

$3.542

10

$3.366

25

$3.289

50

$3.223

100

$3.157

250

$3.08

500

$3.014

Additional Inventory

On order:

240

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
S11X16VNS
Cone Material
PAPER/ABS
Frequency Response
350 Hz to 12 KHz Hz
Impedance
8 ohm
Magnet Weight
1.7 g
Power
1 W
Primary Type
Miniature ; Speaker
Type
Low Leakage Flux

Overview

Shielded Low Leakage Oval Speaker, Material Cone/Frame ABS/PAPER

These INTERVOX devices were designed with a wide frequency range. Available in rare earth, alnico and ferrite magnets. These products are suitable for applications such as computers, modems, digital communication, queuing annunciators and intercoms.
These units prevent picture distortion as well as color shearing normally associated with magnetic fields. They are available in oval, square, and round designs.