Skip to content
information
Shopping from the United States?

ICC / Intervox S110R-PC REV1

Speaker, 550 to 5500 Hz, Mylar/Noryl, 15 mm

Mfr. Part #: S110R-PC REV1 / RS Stock #: 70115876

ICC / Intervox

ICC / Intervox S110R-PC REV1

Mfr. Part #: S110R-PC REV1
RS Stock #: 70115876

Description

Speaker, 550 to 5500 Hz, Mylar/Noryl, 15 mm

In Stock:

140

Price

Qty.

Standard Price

1

$1.65

10

$1.573

25

$1.54

50

$1.507

100

$1.474

250

$1.441

500

$1.408

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Cone Material
Mylar/Noryl
Frequency Response
700 Hz to 5.5 KHz Hz
Impedance
8 ohm
Power
0.15 W
Primary Type
Miniature ; Speaker
Type
PCB

Overview

PC Mount Speaker, Rare Earth Magnet Type, Operating Temperature Range -40 to 70 °C

These INTERVOX devices were designed with a wide frequency range. Available in rare earth, alnico and ferrite magnets. These products are suitable for applications such as computers, modems, digital communication, queuing annunciators and intercoms.