Skip to content
information
Shopping from the United States?

Honeywell V7-2B17D8-201

Miniature Switch, Basic, Actuator-.81"Roller Lever, 11 Amps, .187"Q.C.

Mfr. Part #: V7-2B17D8-201 / RS Stock #: 70119074

Honeywell

Honeywell V7-2B17D8-201

Mfr. Part #: V7-2B17D8-201
RS Stock #: 70119074

Description

Miniature Switch, Basic, Actuator-.81"Roller Lever, 11 Amps, .187"Q.C.

In Stock:

7169

Price

Qty.

Standard Price

1

$5.544

5

$5.104

10

$4.873

20

$4.433

100

$4.158

250

$3.608

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Actuator Type
Roller Lever
Body Style
Miniature
Contact Form
SPDT
Current Rating
11 A
Mounting Hole Size
0.114 in
Number of Poles
1
Number of Positions
2
Special Features
High Temperature
Standards
UL Listed, CSA Certified, CE Marked
Temperature Rating
-40 to +82 C
Termination
Quick Connect
Type
Basic
Voltage Rating
277 V

Overview

Big Performance in a Small Package Honeywell’s MICRO SWITCH V7 miniature switches are designed for long-term reliability, featuring a rugged switch packaged with a thermoplastic housing. These switches can be installed in a wide range of applications from simple or precision on/off limits, to presence/absence sensing, or embedded in pressure or temperature assemblies. The V7 switch is available as a pin plunger style or with optional integral or auxiliary levers to actuate the switch and offer versatility in applications. The switch requires as little as 0.15 Newtons (approximately 0.5 ounces) to operate for extremely sensitive applications, or as much as almost 4 Newtons (14 ounces) where higher forces are required. The V7 switch can reliably control logic level electrical loads from less than 0.1 A to power duty switching up to 25 A. Agency certifications for the MICRO SWITCH V7 switches are provided through CSA, ENEC, and UL for global use around the world. Features
  • Certified with CSA, ENEC, and UL for Global Acceptability
  • Reliable Snap-Spring Mechanism with More Than 60 Years of Proven Service
  • Reliable Performance in Harsh Conditions
  • Actuation on Time