Honeywell V7-2B17D8-048
Basic Switch, Miniature, 11 Amps, 250 VAC, Straight Lever, Silver Contacts
Mfr. Part #: V7-2B17D8-048 / RS Stock #: 70120164
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$5.423
5
$4.983
10
$4.774
20
$4.334
100
$4.059
250
$3.52
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Type
Lever
Body Style
Miniature
Casing Material
Polyester
Contact Form
SPDT
Contact Material
Silver Alloy
Current Rating
11 A
Mounting Hole Size
0.114 in
Number of Poles
1
Number of Positions
2
Operating Force
0.7 oz
Operating Temperature
-40 to 82 °C
Special Features
High Temperature
Standards
UL Listed, CSA Certified
Termination
QC Tabs
Type
Basic
Voltage Rating
277 V
Overview
Big Performance in a Small Package
Honeywell’s MICRO SWITCH V7 miniature switches are designed for long-term reliability, featuring a rugged switch packaged with a thermoplastic housing. These switches can be installed in a wide range of applications from simple or precision on/off limits, to presence/absence sensing, or embedded in pressure or temperature assemblies.
The V7 switch is available as a pin plunger style or with optional integral or auxiliary levers to actuate the switch and offer versatility in applications. The switch requires as little as 0.15 Newtons (approximately 0.5 ounces) to operate for extremely sensitive applications, or as much as almost 4 Newtons (14 ounces) where higher forces are required. The V7 switch can reliably control logic level electrical loads from less than 0.1 A to power duty switching up to 25 A. Agency certifications for the MICRO SWITCH V7 switches are provided through CSA, ENEC, and UL for global use around the world.
Features
Certified with CSA, ENEC, and UL for Global Acceptability
Reliable Snap-Spring Mechanism with More Than 60 Years of Proven Service
Reliable Performance in Harsh Conditions
Actuation on Time