Skip to content
information
Shopping from the United States?

Honeywell BZ-2RW80-A2

Basic Switch, Large Premium, Lever Standard, SPDT 15A, BZ Series

Mfr. Part #: BZ-2RW80-A2 / RS Stock #: 70119124

Honeywell

Honeywell BZ-2RW80-A2

Mfr. Part #: BZ-2RW80-A2
RS Stock #: 70119124

Description

Basic Switch, Large Premium, Lever Standard, SPDT 15A, BZ Series

In Stock:

2000

Price

Qty.

Standard Price

1

$27.192

5

$25.025

10

$23.122

20

$20.944

50

$19.305

Additional Inventory

Manufacturer Lead Time:

26 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Actuator Type
Lever
Casing Material
High Grade Phenolic
Contact Form
SPDT
Contact Material
Fine Silver
Current Rating
15 A
Family Name
MICRO SWITCH B Series Premium Basics Family
Head Type
Lever
Mounting Hole Size
0.14 in
Mounting Type
Surface Mount
Operating Force
2.50 oz
Standards
UL Recognized
Termination
Screw Terminal
Type
Basic
Voltage Rating
125 V

Overview

Straight Lever Standard Basic Switches

BZ/BA Series Standard Basic Switches are used for simple or precision on/off application needs. DT Series Standard Basic Switches consist of two independent single-pole double throw circuits in one housing actuated by one actuator. The terminals are separated by a non-conductive shield to reduce shorting.

- Specifications
  • Operating Force as Low as 4 Oz.
  • Sensitive Differential Travel as Low as 0.0002"
  • Power Load Switching Capabilities Up to 25 A
  • Motor Load Capability Up to 2 HP @ 250 VAC
    - Features
  • Momentary or Maintained Contact Options
  • Variety of Actuating Options
  • Optional Sealed Plungers
  • UL Recognized, CSA Certified (25 Amp Version)
  • CE and ENEC (Except 25 Amp Version)