Skip to content
information
Shopping from the United States?

Honeywell 914CE3-6A

Limit Switch, Medium Duty, Top Roller, 1NC/1NO, Side Entry, 914CE Series

Mfr. Part #: 914CE3-6A / RS Stock #: 70245006

Honeywell

Honeywell 914CE3-6A

Mfr. Part #: 914CE3-6A
RS Stock #: 70245006

Description

Limit Switch, Medium Duty, Top Roller, 1NC/1NO, Side Entry, 914CE Series

In Stock:

67

Price

Qty.

Standard Price

1

$222.277

Additional Inventory

On order:

70

Manufacturer Lead Time:

24 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Actuator Type
Cross Roller
Contact Form
1 CO
Current Rating
5 A
Family Name
CE Family
Head Type
Top Plunger Head
Voltage Rating
250 V

Overview

The CE switches are a rugged and versatile switch which can be applied indoors in harsh factory floor applications, as well as on outdoor equipment in extreme temperatures. A full range of actuators are available, including plain plungers, roller plungers, side rotary, multidirectional wire, and manually operated. The switches are also available with the industry standard, M12 miniature 4-pin connector. The MICRO SWITCH™ 914CE products meet UL and CSA standards, as well as European CE requirements.