Honeywell 2AC59
Door Interlock Switch, SPDT, ROD Actuator, 10 Amps, Screw Termination, AC Series
Mfr. Part #: 2AC59 / RS Stock #: 70119068
Price
Qty.
Standard Price
1
$108.658
5
$99.957
10
$92.356
50
$83.666
Additional Inventory
On order:
1000
Manufacturer Lead Time:
36 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Type
Plunger
Contact Form
SPDT
Current Rating
10 A
Number of Poles
1
Number of Positions
2
Operation
Maintained
Standards
UL Recognized
Temperature Rating
-18 to +82 C
Termination
Screw Terminal
Type
Non-Locking
Voltage Rating
250 V
Overview
AC Series Door Switch, 10 A Current Rating
These switches are designed to cut power when a service door or drawer is opened, helping to protect personnel and equipment. The DM Series of door interlock switches are designed with an attractive yet rugged snap-in panel mount design for easy installation.
Features
Pull to Cheat Option Available (Switch Resets When Door Is Closed)
DM Versions Offer Quick Connect Terminals Where the Others Offer Screw Terminals
These switches are designed to cut power when a service door or drawer is opened, helping to protect personnel and equipment. The DM Series of door interlock switches are designed with an attractive yet rugged snap-in panel mount design for easy installation.
Features