Skip to content
information
Shopping from the United States?

Honeywell 1TL1-2

Toggle Switch, SPST, Off None On, 15/32in. Mnt, 15A 125VAC, Sealed, UL CSA

Mfr. Part #: 1TL1-2 / RS Stock #: 70120169

Honeywell

Honeywell 1TL1-2

Mfr. Part #: 1TL1-2
RS Stock #: 70120169

Description

Toggle Switch, SPST, Off None On, 15/32in. Mnt, 15A 125VAC, Sealed, UL CSA

In Stock:

1946

Price

Qty.

Standard Price

1

$37.378

5

$34.386

10

$31.768

50

$28.776

Additional Inventory

On order:

20

Manufacturer Lead Time:

28 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Actuator Type
Bat
Alternate Mfr Part Number
MS24523-22
Application
For use with industrial machinery and equipment, military and commercial aviation, construction equipment, test instruments, agricultural machinery, processcontrol and medical instrumentation
Contact Form
SPST
Contact Material
Silver Cadmium Oxide
Current Rating
15 A
Maximum Operating Temperature
160 °F
Minimum Operating Temperature
-85 °F
Mounting Hole Size
0.47 mm
Mounting Type
Bushing
Number of Poles
1
Number of Positions
2
Operation
OFF-NONE-ON
Standards
UL Recognized, CSA Certified, CE Approved and MS-24658-22
Termination
Screw Terminal
Type
Toggle
Voltage Rating
125 V

Overview

Honeywell's low-energy TL Series toggle switches were introduced to give designers the option of gold-plated contacts for switching "non-arching" loads. A range of circuitry, sealing levels and sizes provide even more options to maximize flexibility and enhance performance. This popular product line is UL recognized, CSA certified and CE approved as well as customer lauded.
TL toggle switches from Honeywell feature:
  • Silver and/or gold-plated contacts for increased application flexibility
  • High strength for durability in tough conditions
  • Temperature resistant materials to enhance performance in challenging environments
  • Non-tracking case material
  • Quality at a competitive price