HellermannTyton SNP610C2
Snapper Hose Clamp, .45"-.51" Bundle Diameter, POM, White
Mfr. Part #: SNP610C2 / RS Stock #: 70346114
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$0.66209
50
$0.62237
100
$0.60581
250
$0.58926
500
$0.57272
1000
$0.55616
2000
$0.54292
Additional Inventory
On order:
905
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Color
White
Material
Polyacetal
Operating Temperature
-40 to 221 °F
Package Quantity
100
Primary Type
Clips and Clamps
Type
Cable Clamp
UPC Code
089306056027
Wall Thickness
1.8 mm
Overview
HellermannTyton snapper hose clamps are designed to provide a quick, ratcheted closure reducing installation time. The design also allows the clamp to be easily removed and re-applied when necessary. Snappers are made of high performing materials providing stability in a variety of diverse environments. Available in 32 standard sizes.
Features
Designed for quick, ratcheted installation and can be released and reused.
Polyacetal material resists chemicals, corrosion and UV rays making it suitable for extreme environments.
Features