Skip to content
information
Shopping from the United States?

Essentra Components SPN-10

Cable Clamp, Steel, Rubber Cushion, .625" Bundle, .266" Hole Dia, SPN Series

Mfr. Part #: SPN-10 / RS Stock #: 70909342

Essentra Components

Essentra Components SPN-10

Mfr. Part #: SPN-10
RS Stock #: 70909342

Description

Cable Clamp, Steel, Rubber Cushion, .625" Bundle, .266" Hole Dia, SPN Series

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

In Stock:

21623

Price

Qty.

Standard Price

1

$0.946

50

$0.902

100

$0.891

250

$0.869

500

$0.847

1000

$0.825

2000

$0.814

Additional Inventory

On order:

45000

Manufacturer Lead Time:

10 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
70209052
Application
Ideal for securing, insulating and routing cable wiring, piping, tubing, components and fiber optics
Bundle Diameter
0.625 in
Color
Black
Dimensions
0.00 in W
Inner Diameter
0.62500 in
Material
Steel
Mounting Type
Fastener
Primary Type
Clamp
Product Header
Steel Santoprene Sleeve Clamp
Product Type
Clips and Clamp
Protection Class
Clamp, Sleeve
Quantity
50
Type
Cord/Cable

Overview

Cable Clamps,Steel, Rubber Cushion, .625 in Bundle ,.266 in (6.8 mm) Hole, .650 in (16.5 mm) Wide