Skip to content
information
Shopping from the United States?

Essentra Components CG-M25-1-BK

Cable Gland, M25, Str, Black, Nylon, M25, 25.2 mm Hole Dia., 8-17 mm, CG Series

Mfr. Part #: CG-M25-1-BK / RS Stock #: 71184339

Essentra Components

Essentra Components CG-M25-1-BK

Mfr. Part #: CG-M25-1-BK
RS Stock #: 71184339

Description

Cable Gland, M25, Str, Black, Nylon, M25, 25.2 mm Hole Dia., 8-17 mm, CG Series

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$4.708

10

$4.477

25

$4.378

50

$4.279

100

$4.191

250

$4.092

500

$4.004

Additional Inventory

On order:

38

Manufacturer Lead Time:

31 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Accepted Cable Diameter
8-17 mm
Color
Black
Flammability Rating
UL94 V-2
Hole Diameter
25.2 mm (0.992 in) in
IP Rating
IP68
Material
Nylon
Overall Length
43.0 mm (1.693 in) in
Special Features
Glass Filled
Standards
UL Listed ; CSA Certified
Thread Size
M25 AWG

Overview

Cable Glands, Straight, Black, Nylon, M25, 25.2 mm Hole Dia., 8.0 mm - 17.0 mm Cable, 8.0 mm Thread Length

Features:
  • Compatible Cable Diameter Range: 8.0 - 17.0 mm (0.315 - 0.669 in)
  • Compatible Hole Diameter: 25.2 mm (0.992 in)
  • Maximum Compatible Cable Diameter: 17.0 mm (0.669 in)
  • Minimum Compatible Cable Diameter: 8.0 mm (0.315 in)
  • Mounting Thread Length: 8.0 mm (0.315 in)
  • Overall Length: 43.0 mm (1.693 in)
  • Width Across Flats: 29.0 mm (1.142 in)
  • Color: Black
  • Full Material: Nylon 6/6
  • Gland Form: Standard
  • Material: Nylon
  • Special Features: Glass Filled
  • Special Features (All): Glass Filled