Skip to content
information
Shopping from the United States?

ebm-papst PG1W-012-060-08

FANSINK 12V 70x84x60.2mm

Mfr. Part #: PG1W-012-060-08 / RS Stock #: 70833998

ebm-papst

ebm-papst PG1W-012-060-08

Mfr. Part #: PG1W-012-060-08
RS Stock #: 70833998

Description

FANSINK 12V 70x84x60.2mm

Out of Stock

Price

Qty.

Standard Price

10

$87.538

20

$85.789

50

$81.917

Additional Inventory

Manufacturer Lead Time:

18 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
  • This item cannot be backordered online. Maximum order amount is 0
PRODUCT NOT AVAILABLE
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Input Power
0.7 W
Life
176000 Hours
Power
150 W
Speed
1200 RPM
Weight
582 G

Overview

Benefits of Using ebm-papst Active Cooling Solutions:
  • German-Engineered Compact Fan
  • American-Designed Assembly
  • Approved Reference Design Through Xicato
  • Life Expectancy: In Excess of 87,500 Hours at Ambient Temperatures Up to 40°C
  • Industry Leading High Reliability: 5-Year Warranty on the 612FL-698 Fan Xicato Modules (PG1W-12-60-M3BN and PG1W-12-60-L3BN)
  • 100% End of Line Testing
  • Low Noise: Custom Acoustic Isolation Ring
  • Fan Runs at 7 dBA
  • A Quiet Office Has a Background Noise of About 40 dBA
  • High Efficiency Motor Design
  • Electrical Input Requires Less Than 0.18 Watts
  • Thermal Protection: Thermal Isolation Ring
  • Mounting Feature for PG1W-12-60-M3BN Is the Same Xicato Reference Design Heatsinks (XSA-38)
  • Voltage Range: 11.5-13.2 VDC
  • Nominal Voltage: 12 VDC
  • Note: Other Voltages Are Available Upon Request