Eaton - Cutler Hammer AN16AN0AC
Motor Starter, 3 Pole, NEMA 00, 120VAC@60Hz Coil, NO Aux Contact, Freedom Series
Mfr. Part #: AN16AN0AC / RS Stock #: 70056956
Price
Qty.
Standard Price
1
$1,004.795
10
$954.558
25
$904.321
Additional Inventory
On order:
5
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
AN16AN0AC
Application
Elec Assemblies, Panels & EOEM - Electrical Assemblies, Panels and EOEMs
Approvals
CSA Certified ; UL Listed
Auxiliary Contact
1 NO
Cont Output Amp Rating
9 A
Contact Configuration
1NO
Control Voltage
120 V
Current Rating
9 A
Enclosure Type
Open
Frame Type
00 Frame (45mm)
Horsepower Rating
2 HP
Horsepower, Max, 1 Phase, at 115 V
1⁄3
Horsepower, Max, 1 Phase, at 230 V
1
Horsepower, Max, 3 Phase, at 208 V
1.5
Horsepower, Max, 3 Phase, at 240 V
1.5
Horsepower, Max, 3 Phase, at 480 V
2
Horsepower, Max, 3 Phase, at 600 V
2
Motor FLA Range
Heaters Purchased Separately
Mounting Type
Panel Mount
NEMA Size
00
Number of Poles
3
Overall Depth
167.6 mm
Overall Dimensions
45 x 89.4 x 167.6
Overall Length
45 mm
Overall Width
89.4 mm
Phase
1 Phase
Primary Type
DOL Starter
Relay Type
Overload
Size
00 in
Standards
CSA ; NEMA ; UL
Starter Type
NEMA Starter
Type
Non-Reversing
UPC Code
782113971414
Weight
2.6 fl/oz
Overview
Heavy-Duty, High Electromechanical Life Eaton's NEMA rated motor starters are heavy-duty industrial grade starters designed for long life in the most demanding applications. Three-phase, full voltage magnetic starters are most commonly used to switch AC motor loads. Starters consist of a magnetically actuated switch (contactor) and an overload relay assembled together. ?Three-Phase Full Voltage Magnetic Starters ?Life Mechanical — 20 Million Operations Electrical — Up to 3 Million Operations ?UL Listed, CSA Certified, VDE ?1NO Auxilary Contact Included with Each Starters ?120 VAC, 240 VAC Control Options
NEMA Starters with Bi-Metallic Overload ?Interchangeable Heater Packs, Adjustable ±24% ?Selectable Auto/Manual Reset ?Ambient Temperature Compensated ?Phase Loss Sensitive ?Overload Trip Indication ?Trip Class 20
NEMA Starters with Bi-Metallic Overload ?Interchangeable Heater Packs, Adjustable ±24% ?Selectable Auto/Manual Reset ?Ambient Temperature Compensated ?Phase Loss Sensitive ?Overload Trip Indication ?Trip Class 20