Skip to content
information
Shopping from the United States?

Dantona Industries, Inc. UL129VB

Battery, Rechargeable, 9V, Alkaline, 12 Pack, Ultralast Series

Mfr. Part #: UL129VB / RS Stock #: 70458600

Dantona Industries, Inc.

Dantona Industries, Inc. UL129VB

Mfr. Part #: UL129VB
RS Stock #: 70458600

Description

Battery, Rechargeable, 9V, Alkaline, 12 Pack, Ultralast Series

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$34.881

5

$32.439

10

$31.394

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Pack of 12
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
UL129VB
Battery Type
Alkaline Zinc-Manganese Dioxide
Chemical System
Alkaline Zinc-Manganese Dioxide
Classification
Rechargeable
Primary Type
Rechargeable
Size
9V in
Style
9V
Tab Type
Standard Batteries
Type
Standard Batteries
UPC Code
076097108431
Voltage Rating
9 V